TE Connectivity 592104-1 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 14.33mm |
| Military Standard | MIL-T-81714 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TJS (Terminal Junction System) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 592104-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.