TE Connectivity 592413-1 technical specifications.
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 5.2inch |
| Military Standard | MIL-T-81714 |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Terminal Junction System |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 592413-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.