
This female terminal is made from copper alloy with a gold plating, meeting ELV compliance standards. It has a length of 1.922 inches and is available in bulk packaging. The terminal is part of the MIL-T-81714 Series II, TJS series, which is designed for military applications. The product is RoHS compliant and is packaged in quantities of 100.
TE Connectivity 592583-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Insulation Material | Epoxy |
| Lead Free | Not Applicable |
| Length | 1.922inch |
| Military Standard | MIL-T-81714 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-T-81714 Series II, TJS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 592583-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
