
TE Connectivity 592583-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Insulation Material | Epoxy |
| Lead Free | Not Applicable |
| Length | 1.922inch |
| Military Standard | MIL-T-81714 |
| Package Quantity | 100 |
| Series | Military, MIL-T-81714 Series II, TJS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 592583-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
