
This female header features gold-plated copper alloy contacts and epoxy insulation, with a length of 1.922inch. It is compliant with the MIL-T-81714 military standard and is available in a bulk packaging quantity of 10. The header is not designed for radiation hardening and is not lead-free.
TE Connectivity 592583-3 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Insulation Material | Epoxy |
| Lead Free | Not Applicable |
| Length | 1.922inch |
| Military Standard | MIL-T-81714 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Military, MIL-T-81714 Series II, TJS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 592583-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.