
TE Connectivity 592588-4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TJS (Terminal Junction System) |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 592588-4 to view detailed technical specifications.
No datasheet is available for this part.