TE Connectivity 592588-6 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Military Standard | MIL-T-81714 |
| Mount | Panel |
| Series | TJS (Terminal Junction System) |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 592588-6 to view detailed technical specifications.
No datasheet is available for this part.