TE Connectivity 592616-6 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Depth | 9.9mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 21.59mm |
| Orientation | Straight |
| Series | TJS (Terminal Junction System) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 592616-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.