
TE Connectivity 592624-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 0.39inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Military, MIL-T-81714 Series II, TJS |
| Width | 0.85inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 592624-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
