TE Connectivity 592629-5 technical specifications.
| Body Material | Epoxy |
| Package/Case | Module |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 9.9mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 0.39inch |
| Military Standard | MIL-T-81714 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Military, MIL-T-81714 Series II, TJS |
| Width | 0.85inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 592629-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.