
TE Connectivity 59275 technical specifications.
| Length | 203.2mm |
| Mount | Wire |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Certi-Crimp, T- Head, PIDG, Plasti-Grip |
| Weight | 1.3lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 59275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.