
TE Connectivity 592836-1 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Depth | 13.08mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 43.81mm |
| Number of Positions | 10 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TJS (Terminal Junction System) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 592836-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
