TE Connectivity 592836-3 technical specifications.
| Body Material | Epoxy |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 13.08mm |
| ELV | Non-Compliant |
| Length | 43.81mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TJS (Terminal Junction System) |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 592836-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.