TE Connectivity 592840-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 22.35mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 1.725inch |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TJS (Terminal Junction System) |
| Width | 0.515inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 592840-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.