TE Connectivity 593002-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 17.8mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 31.2mm |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shell Size | E |
| Width | 12.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 593002-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.