TE Connectivity 593007-3 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 109 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 593007-3 to view detailed technical specifications.
No datasheet is available for this part.