TE Connectivity 593020-4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 593020-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.