TE Connectivity 593032-5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 593032-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.