The TNC RF connector features a brass body with nickel plating and gold contacts. It has an impedance of 50R and is made with polytetrafluoroethylene insulation. The connector operates over a frequency range of 0 to 2.8 GHz and is suitable for use in temperatures between -55°C and 150°C. It is available in bulk packaging with 5 connectors per package.
TE Connectivity 593035-000 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Max Frequency | 2.8GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Through Hole |
| Operating Frequency | 0 to 2.8 GHz |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TNC |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 593035-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.