
9-contact female D-subminiature connector, receptacle style with straight orientation. Features copper alloy contacts with gold plating, designed for crimp termination of 20AWG wire. Offers a wide operating temperature range from -55°C to 125°C and a UL94 V-0 flammability rating. Mountable as free hanging or panel mount, with a brass shell and shell size 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 593039-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.85mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 31.19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Copper, Cadmium |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Brass |
| Shell Size | 1 |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 593039-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.