
This D-Subminiature connector features a brass shell with a copper, cadmium plating and gold contact plating. It has a non-compliant ELV rating and is not RoHS compliant. The connector has a 4mm shell size and a crimp termination with a 20AWG wire/cable gauge. It is available in a 2-row, 37-position configuration and is not lead-free.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Not Applicable |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Plating | Copper, Cadmium |
| RoHS Compliant | No |
| Series | 109 |
| Shell Material | Brass |
| Shell Size | 4 |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |