TE Connectivity 593042-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Gender | Female |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Packaging | Bulk |
| Plating | Copper, Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Material | Brass |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 593042-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.