TE Connectivity 593061-5 technical specifications.
| Contact Style | Crimp |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 78 |
| Number of Ports | 1 |
| Number of Positions | 78 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Material | Brass |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 593061-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.