TE Connectivity 593070-1 technical specifications.
| Contact Style | Crimp |
| Gender | Male |
| Mount | Bushing |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Copper, Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Material | Brass |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 593070-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.