This 15-position D-Subminiature connector features copper alloy contacts with gold plating and a steel shell. The connector has a contact post length of 4.78mm and is designed for vertical mounting. It is not RoHS compliant, but is suitable for use in applications where cadmium plating is acceptable.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 4.78mm |
| Number of Positions | 15 |
| Orientation | Vertical |
| PCB Mounting Orientation | Vertical |
| Plating | Cadmium |
| RoHS Compliant | No |
| Shell Material | Steel |
| RoHS | Not Compliant |