TE Connectivity 593210-1 technical specifications.
| Contact Type | Signal |
| Depth | 15.3mm |
| Lead Free | Contains Lead |
| Length | 31.19mm |
| Mount | Free Hanging |
| Number of Positions | 19 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AMPLIMITE |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 593210-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.