TE Connectivity 593213-2 technical specifications.
| Contact Type | Signal |
| Mount | Free Hanging |
| Number of Positions | 31 |
| Number of Rows | 3 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 593213-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.