TE Connectivity 593327-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Copper |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE 90 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 593327-1 to view detailed technical specifications.
No datasheet is available for this part.