TE Connectivity 593327-5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Number of Positions | 78 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 593327-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.