TE Connectivity 593476-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AMPLIMITE HDP-22 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 593476-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.