TE Connectivity 594188-000 technical specifications.
| Color | Orange |
| Conductor Material | Copper, Tin |
| Contact Plating | Tin |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Roll |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 594188-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.