
TE Connectivity 59461 technical specifications.
| ELV | Not Applicable |
| Lead Free | Lead Free |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Certi-Crimp, Strato-Therm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 59461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
