8-position, 2-row header and receptacle for signal applications. Features gold and tin plated bronze contacts with a 200mA current rating and 2.54mm pitch. Through-hole mount termination with IDC technology and ribbon cable compatibility. Offers 30,000 mating cycles durability, operating temperature range of -10°C to 70°C, and includes strain relief. Housing is black, lead-free, and RoHS compliant.
TE Connectivity 5953131-1 technical specifications.
| Circuit Application | Signal |
| Contact Current Rating | 200mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Depth | 40mm |
| Durability | 30000Cycles |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 468 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Strain Relief | Yes (With) |
| Termination | IDC |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5953131-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.