8-position, 2-row male header with 2.54mm pitch for signal applications. Features gold and tin plated bronze contacts rated for 200mA and 30000 mating cycles. Includes strain relief with ribbon cable termination. Through-hole mount design with a black housing. Operating temperature range of -10°C to 70°C, RoHS and ELV compliant.
TE Connectivity 5953131-4 technical specifications.
| Circuit Application | Signal |
| Contact Current Rating | 200mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Depth | 40mm |
| Durability | 30000Cycles |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Length | 62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 612 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Strain Relief | Yes (With) |
| Termination | IDC |
| Width | 8.9mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5953131-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.