
TE Connectivity 5953497-5 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Current Rating | 200mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Depth | 64mm |
| Durability | 30000Cycles |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 63.1mm |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 224 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDC |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5953497-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.