Female socket for 4AWG wire, featuring a solid copper alloy contact with nickel plating. Designed for crimp termination, this component is RoHS compliant and lead-free. It serves as an assembly tool for connectors.
TE Connectivity 5962-203-04141 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Nickel |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Socket |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5962-203-04141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.