
TE Connectivity 59641E200 technical specifications.
| Coil Current | 73mA |
| Coil Resistance | 69R |
| Coil Voltage (DC) | 5V |
| Max Current Rating | 12A |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 59641E200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.