
Manual ratcheting crimper for 10AWG wire/cable. Features Tetra-Crimp, PIDG, and Plasti-Grip series compatibility. RoHS compliant. Weighs 1.4lb.
TE Connectivity 59824-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Tetra-Crimp, PIDG, Plasti-Grip |
| Weight | 1.4lb |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 59824-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.