TE Connectivity 59836-1 technical specifications.
| Package/Case | 100 |
| ELV | Not Applicable |
| Mount | Wire |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Certi-Crimp, MTA-100 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 59836-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.