TE Connectivity 599201-000 technical specifications.
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 599201-000 to view detailed technical specifications.
No datasheet is available for this part.