
TE Connectivity 59975-1 technical specifications.
| ELV | Not Applicable |
| Length | 457.2mm |
| Mount | Wire |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 59975-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.