
3-pole, 3-contact male mains power connector with a straight orientation. Features a 5A current rating, 250VAC voltage rating, and integrated fuse. Designed for panel, screw, and flange mounting with Faston termination. Operates within a temperature range of -10°C to 40°C and includes a 0.93mH inductance. RoHS compliant.
TE Connectivity 5EHM1S technical specifications.
| Package/Case | Module |
| Current | 5A |
| Current Rating | 5A |
| Fuse | Yes |
| Gender | Male |
| Inductance | 0.93mH |
| Leakage Current | 2uA |
| Max Current Rating | 5A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 6GR |
| RoHS Compliant | Yes |
| Series | M |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5EHM1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
