
TE Connectivity 5RL-500 technical specifications.
| Input Current | 50A |
| Output Current | 5A |
| Series | 5 |
| Turns Ratio | 50:5 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5RL-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.