TE Connectivity 5SFT-501 technical specifications.
| Input Current | 500A |
| Output Current | 5A |
| Series | 5 |
| Turns Ratio | 500:5 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5SFT-501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.