
TE Connectivity 6-0104068-8 technical specifications.
| Contact Material | Bronze |
| Mount | Termination |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 1.27mm |
| Series | AMPMODU |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-0104068-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.