
TE Connectivity 6-100103-4 technical specifications.
| Body Material | Nylon, Glass |
| Color | Grey |
| Depth | 6.1mm |
| Length | 85.88mm |
| Number of Positions | 64 |
| Number of Ways | 64 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-100103-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
