
TE Connectivity 6-100525-3 technical specifications.
| Color | Orange |
| Depth | 10.8mm |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 8.9mm |
| Material | Glass, Polyamide |
| Number of Rows | 8 |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-100525-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
