10-position, 2-row right-angle socket strip with 2.54mm pitch. Features tin-lead plated bronze contacts with a 2A current rating and 2.92mm lead length. Glass-filled insulation material in a black housing, rated UL94 V-0 and suitable for high-temperature operation up to 105°C. Designed for through-hole PCB mounting with solder termination.
TE Connectivity 6-102084-1 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 2.92mm |
| Contact Shape | Square |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Current Rating | 2A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.238inch |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Length | 2.92mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Operating Supply Voltage | 333V |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | Yes |
| Tail Length | 2.92mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6-102084-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.