
Right-angle, through-hole mounted female socket header with a 2.54mm pitch and 2.54mm row spacing. Features 6 positions across 2 rows, a 2A current rating, and tin-lead plated bronze contacts with a tin-lead mating finish. Constructed with a black glass-filled nylon housing, it operates between -65°C and 105°C, is UL94 V-0 rated, and is stackable.
TE Connectivity 6-102084-3 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 2A |
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 2.92mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.238inch |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | Yes |
| Tail Length | 2.92mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6-102084-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
