
Shrouded Header, 13 positions, 2.54mm pitch, straight orientation, male pin contact type. Features brass contacts with gold, tin, and matte plating, rated for 3A current. Board standoff and mating alignment are included. Housing is black, UL94 V-0 flammability rated, and operates from -65°C to 105°C. Through-hole termination with a 0.13inch contact post length.
TE Connectivity 6-102202-0 technical specifications.
| Approvals | CSA |
| Board Standoff | Yes (With) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 6.1mm |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.13inch |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.82mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Gender | Male |
| High Speed Serial Data Connector | No |
| High Temperature Housing | No |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 36.07mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.397mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Shrouded End Dimension | 1.778mm |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6-102202-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
